Print Page
12 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.050 |
| 5+ | €46.110 |
| 10+ | €45.170 |
| 50+ | €44.230 |
Price for:Each
Minimum: 1
Multiple: 1
€47.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228765R0802
Order Code3293959
Product RangeTM Series
Also Known AsTM30/24
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages12V, 24V
Power Loss4W
Power Rating30VA
Output Current Max2.5A
Safety Class-
Width52.5mm
Product RangeTM Series
SVHCTo Be Advised
Product Overview
TM30/24 is a fail safe bell transformer with safety extremely-low voltage secondary (SELV). It is suitable for driving loads that call for a discontinuous supply. Also suitable for residential application.
- IEC/EN 61558-2-8 standards
- 230V primary voltage, 1.25A secondary current, 2.5A max output current
- 50/60Hz rated frequency, 3W power loss, 30VA power supply
- 30W rated output power, 0.5N·m tightening torque
- 2.5mm² connecting capacity, 9mm wire stripping length
- IP20 degree of protection
- Operation ambient air temperature range from 10 to 40°C
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
12V, 24V
Power Rating
30VA
Safety Class
-
Product Range
TM Series
Primary Voltages
230V
Power Loss
4W
Output Current Max
2.5A
Width
52.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45