Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM228555R0812
Order Code3293985
Product RangeTS-C Series
Also Known AsTS10/12-24 C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €74.280 |
5+ | €64.990 |
10+ | €53.850 |
Price for:Each
Minimum: 1
Multiple: 1
€74.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228555R0812
Order Code3293985
Product RangeTS-C Series
Also Known AsTS10/12-24 C
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages12V, 24V
Power Rating10VA
Power Loss2.5W
Output Current Max420mA
Safety Class-
Width45mm
Product RangeTS-C Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
12V, 24V
Power Loss
2.5W
Safety Class
-
Product Range
TS-C Series
Primary Voltages
230V
Power Rating
10VA
Output Current Max
420mA
Width
45mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1