Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM228575R0812
Order Code3293987
Product RangeTS-C Series
Also Known AsTS100/12-24 C
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €249.910 |
| 5+ | €218.670 |
Price for:Each
Minimum: 1
Multiple: 1
€249.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228575R0812
Order Code3293987
Product RangeTS-C Series
Also Known AsTS100/12-24 C
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages12V, 24V
Power Loss1W
Power Rating100VA
Output Current Max4.17A
Safety Class-
Width107mm
Product RangeTS-C Series
SVHCTo Be Advised
Product Overview
TS100/12-24 C is a TS-C safety isolating transformer. TS-C safety transformers are insulation transformers used for supplying SELV circuits or PELV circuits. In contrast to the bell transformers, TS-C transformers can be used to continuously supply low voltage loads and they have a reduced voltage drop value. Even after a short-circuit they maintain their temperature below the specified limits and are equipped with a thermal sensitive restoring device which automatically restores power when the transformer is sufficiently cooled down or the overload has been removed.
- Non-inherently short-circuit proof bell transformer
- Primary voltage is 230VAC, secondary voltage is 0V, 12V, 24V
- Output current is 4.17A (max), rated power is 100W
- Dimension is (L x W x H) 65 x 107 x 0.095mm
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
12V, 24V
Power Rating
100VA
Safety Class
-
Product Range
TS-C Series
Primary Voltages
230V
Power Loss
1W
Output Current Max
4.17A
Width
107mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45