Print Page
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.820 |
| 5+ | €52.740 |
| 10+ | €51.670 |
Price for:Each
Minimum: 1
Multiple: 1
€53.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSM081022R0811
Order Code3293978
Product RangeTS Series
Also Known AsTS8/4-8-12SW
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating8VA
Power Loss4W
Output Current Max2A
Safety Class-
Width35mm
Product RangeTS Series
SVHCTo Be Advised
Product Overview
TS8/4-8-12SW is a non-inherently short-circuit proof bell transformer. This transformer with safety extremely-low voltage secondary (SELV), is suitable for driving loads that call for a discontinuous supply.
- Primary voltage is 230VAC, secondary voltage is (7-8) 4V AC/(5-7) 8V AC/(5-8) 12V AC
- Secondary current is 0.66A
- 8W power
- Available with switch
- IEC/ EN 61558-2-8 standards
- IP20 rated
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
4V, 8V, 12V
Power Loss
4W
Safety Class
-
Product Range
TS Series
Primary Voltages
230V
Power Rating
8VA
Output Current Max
2A
Width
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35