Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoVEM4
Order Code1846224
Also Known AsVEM4
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.66 |
| 10+ | €32.51 |
| 20+ | €31.86 |
Price for:Each
Minimum: 1
Multiple: 1
€38.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoVEM4
Order Code1846224
Also Known AsVEM4
Technical Datasheet
Product Range-
Product Overview
The VEM4 is a mechanical and electrical Interlock Set for use with the interlocking of AF09 and AF16 contactors. The set includes a mechanical interlock unit VM4 with 2 fixing clips (BB4) and a VE4 electrical interlock block with A2-A2 connection. Fixing the electrical interlock block to the contactor front face connects the 2 built-in NC interlocking contacts with the two coils.
- 690V Rated insulation voltage
- 6kV Rated impulse withstand voltage Uimp
- 5millions Operating cycles
- 1800cycles/hr Maximum mechanical switching frequency
- 1200cycles/hr Maximum electrical switching frequency
- M3.5 Screw terminals
- IP20 Protection
- 1.2Nm/11lb-in Tightening torque
Applications
Industrial
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454