Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.270 |
| 5+ | €21.910 |
| 10+ | €21.160 |
| 20+ | €20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€23.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1837-103
Order Code1608669
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1837-103 is a 15A black Spring Loaded Binding Post with nickel-plated brass body and contacts. This heavy duty, waterproof post is meant for rugged applications, moulded nylon insulated washers, silicone rubber cap and O-ring waterproof seals for panel. Body mounts into 5/16-inch hole in panel from 1/16-inch to 1/8-inch thick, spring loaded push cap tightly grips wire in side slot. To connect circuit, wrap wire around solder turret or attach to solder lug between nuts.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1837-103
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate