Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.81 |
| 3+ | €19.62 |
Price for:Each
Minimum: 1
Multiple: 1
€22.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABECO
Manufacturer Part No821
Order Code2760473
Technical Datasheet
Stripping Capacity AWG24AWG to 16AWG
Stripping Capacity Metric0.4mm to 1.3mm
For Use With22AWG to 10AWG Range of Wire
Product Range-
SVHCTo Be Advised
Product Overview
The 821 from Abeco is a multi-wire stripper/cutter. It has comfortable cushion grip handles. The stripper/cutter is compact and protected with a handle lock mechanism with use of a pouch. All cutting surfaces are precision formed, hardened, tempered and ground, assuring clean, accurate strips. It features automatic return spring for ease of use and speed, black oxide finish for extra corrosion protection.
- Strips and cuts 26AWG to 16AWG (0.40mm to 1.3mm) wire sizes
- Compact, accurate and ergonomic
- Easy to read AWG/mm wire sizes embossed/pad printed on tool
- Compact and lightweight narrow nose design
- Serrated plier type nose for wire pulls and loops
- Length is 6.25inch (159mm)
- Weight is 3.8oz (107.7g)
Technical Specifications
Stripping Capacity AWG
24AWG to 16AWG
For Use With
22AWG to 10AWG Range of Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.4mm to 1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118