Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.350 |
| 5+ | €11.570 |
| 10+ | €10.870 |
| 20+ | €8.970 |
| 50+ | €8.340 |
Price for:Each
Minimum: 1
Multiple: 1
€14.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No205AB1000B
Order Code177012
Technical Datasheet
Thermal Resistance3.4°C/W
Packages CooledTO-218, TO-220
External Width - Metric46mm
External Height - Metric33mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.81"
External Height - Imperial1.3"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
- Serrated slot for TO-220/TO-218 screw fixing
- Accepts M3 or No. 6 self tapping screw sizes
Technical Specifications
Thermal Resistance
3.4°C/W
External Width - Metric
46mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.3"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
33mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216