Print Page
Image is for illustrative purposes only. Please refer to product description.
271 In Stock
3,200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.140 |
| 5+ | €5.890 |
| 10+ | €5.510 |
| 20+ | €5.180 |
| 50+ | €4.270 |
Price for:Each
Minimum: 1
Multiple: 1
€8.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No510AB0500MB(TO3)
Order Code232660
Technical Datasheet
Thermal Resistance3.3°C/W
Packages CooledTO-3
External Width - Metric65mm
External Height - Metric20mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.56"
External Height - Imperial0.79"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
Product Overview
The 510AB0500MB(TO3) is a 50mm Heat Sink with aluminium construction, natural and black anodized finish, 3.3°C/W thermal resistance.
Applications
HVAC
Technical Specifications
Thermal Resistance
3.3°C/W
External Width - Metric
65mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
Packages Cooled
TO-3
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
2.56"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06