Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.920 |
| 5+ | €15.090 |
| 10+ | €13.770 |
| 20+ | €12.450 |
| 50+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€19.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No520AB1250MB(TO-3X2)
Order Code253730
Technical Datasheet
Thermal Resistance1.2°C/W
Packages CooledTO-3
External Width - Metric88mm
External Height - Metric35mm
External Length - Metric125mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.46"
External Height - Imperial1.38"
External Length - Imperial4.92"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Aluminium heatsink
- Can cool two TO-3 devices
- 1.2°C/W thermal resistance
- Dimension is 88mm x 35mm x 125mm (W x H x L)
Notes
Please note there are marks on the heatsink that naturally occur from the manufacturing process, but these marks will not impact product performance.
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
88mm
External Length - Metric
125mm
Heat Sink Material
Aluminium
External Height - Imperial
1.38"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-3
External Height - Metric
35mm
External Diameter - Metric
-
External Width - Imperial
3.46"
External Length - Imperial
4.92"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34