Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.690 |
| 5+ | €4.120 |
| 10+ | €3.850 |
| 20+ | €3.620 |
| 50+ | €2.990 |
Price for:Each
Minimum: 1
Multiple: 1
€5.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-PP-025
Order Code2084420
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledBGA
External Width - Metric49mm
External Height - Metric15mm
External Length - Metric49mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.93"
External Height - Imperial0.59"
External Length - Imperial1.93"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
49mm
External Length - Metric
49mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
1.93"
External Length - Imperial
1.93"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021