Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310DCKIT1
Order Code4203930
Product RangeAP1310DC Series
Your Part Number
Technical Datasheet
7 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €244.02 |
Price for:Each
Minimum: 1
Multiple: 1
€244.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310DCKIT1
Order Code4203930
Product RangeAP1310DC Series
Technical Datasheet
Printer TypeThermal
Printer InterfaceRS232
Print Resolution-
Print Speed60 mm/s (with 12V input voltage)
Product RangeAP1310DC Series
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Printer Type
Thermal
Print Resolution
-
Product Range
AP1310DC Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
RS232
Print Speed
60 mm/s (with 12V input voltage)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29