Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10AAIG-38.400MHZ-2Z-T3
Order Code4709438
Product RangeABM10AAIG series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.432 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,296.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10AAIG-38.400MHZ-2Z-T3
Order Code4709438
Product RangeABM10AAIG series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Load Capacitance8pF
Frequency Tolerance + / -15ppm
Product RangeABM10AAIG series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
8pF
Product Range
ABM10AAIG series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability