Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.584 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,752.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-20.000MHZ-D2X-T3
Order Code2849570
Product RangeABM11
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -20ppm
Load Capacitance10pF
Frequency Tolerance + / -20ppm
Product RangeABM11
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABM11-20.000MHZ-D2X-T3 is a ceramic SMD ultra-miniature quartz crystal. Typical applications include cellular telephones, pagers, communication and test equipment, high density applications, PCMCIA and wireless applications.
- 2.0 x 1.6 x 0.59mm ultra-miniature package
- Seam-sealed ceramic package with metal lid assures high precision and reliability
- Fundamental operation mode
- Operating temperature range from -10 to +60°C
- Frequency tolerance at +25°C is ±30ppm
- 7pF shunt capacitance (C0)
- 10pF load capacitance (CL)
- 100µW drive level
- ±5ppm aging
- 500Mohm insulation resistance
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ABM11
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability