Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM13W-48.0000MHZ-5-NH7U-T5
Order Code2920082
Product RangeABM13W Series
Technical Datasheet
102 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.570 |
10+ | €2.340 |
25+ | €2.330 |
50+ | €2.320 |
100+ | €2.310 |
500+ | €2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-48.0000MHZ-5-NH7U-T5
Order Code2920082
Product RangeABM13W Series
Technical Datasheet
Frequency Nom48MHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -10ppm
Load Capacitance5pF
Frequency Tolerance + / -7ppm
Product RangeABM13W Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM13W-48.0000MHZ-5-NH7U-T5 is an ABM13W series IoT optimized ultra-miniature quartz crystal. Application includes wearables, wireless modules, internet of things (IoT), Bluetooth / Bluetooth low energy (BLE), machine-to-machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication, ISM band applications.
- World’s smallest At-Cut MHz crystal, low profile ideal for height constraint designs
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with Low Energy SoC’s
- 48MHz nominal frequency, 5pF load capacitance, ±7ppm frequency tolerance
- Frequency stability is ±10ppm
- 1pF maximum shunt capacitance, 5pF typical load capacitance
- 10μW typical drive level, -2 to +2ppm aging (1 year) range (at 25°C± 3°C)
- 500Mohm minimum insulation resistance (at 100VDC ± 15V)
- Operating temperature range from -30°C to +85°C
- Dimension is 1.20 x 1.00 x 0.33mm
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
7ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
5pF
Product Range
ABM13W Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001