Print Page
395,021 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.580 |
| 10+ | €0.480 |
| 25+ | €0.459 |
| 50+ | €0.437 |
| 100+ | €0.391 |
| 500+ | €0.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-8.000MHZ-D2Y-T
Order Code2101329
Product RangeABM3
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM3
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM3-8.000MHZ-D2Y-T is a ceramic SMD crystal. Applications include communication and test equipment, PCMCIA and wireless applications, cellular telephones, pagers.
- AT-cut fundamental or 3rd OT mode
- Ceramic package hermetically glass sealed assures high precision and reliability
- Equivalent series resistance (R1) is 140 ohm max at 8.000 ≤ F < 9.000 (fund)
- 8MHz frequency
- Frequency stability is ±30ppm
- Frequency tolerance is ±20ppm
- Operating temperature range from -40°C to 85°C
- 1.3mm width, 5mm length, 3.2mm width
- Load capacitance is 18pF typical
- Insulation resistance is 500Mohm min at 100V DC ±15V
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
ABM3
Operating Temperature Max
85°C
Alternatives for ABM3-8.000MHZ-D2Y-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137