Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.606 |
3000+ | €0.578 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€606.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-7.3728MHZ-E2-T
Order Code2673014
Product RangeABMM2
Technical Datasheet
Frequency Nom7.3728MHz
Crystal CaseSMD, 6mm x 3.6mm
Frequency Stability + / -20ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABMM2
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABMM2-7.3728MHZ-E2-T is a 6 x 3.6 x 1.2mm 20ppm ceramic surface-mount low profile Quartz Crystal features seam sealed ceramic assures high reliability and tight tolerance and stability. The ABMM2 series crystal for use with the computers, modems, microprocessors, test equipments and PCMCIA applications. It is suitable for reflow profile.
- Fundamental operation mode
- 150Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Frequency Nom
7.3728MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 6mm x 3.6mm
Load Capacitance
18pF
Product Range
ABMM2
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability