Print Page
5,529 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €1.440 | 
| 50+ | €0.942 | 
| 100+ | €0.925 | 
| 500+ | €0.907 | 
| 1500+ | €0.888 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-9-4-T
Order Code3228355
Product RangeABS07
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -30ppm
Product RangeABS07
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
9pF
Product Range
ABS07
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability