Print Page
8,334 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.420 |
| 50+ | €1.130 |
| 100+ | €1.030 |
| 500+ | €0.939 |
| 1500+ | €0.901 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-9-H-T
Order Code3228357
Product RangeABS07
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -20ppm
Product RangeABS07
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
9pF
Product Range
ABS07
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability