Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-T
Order Code2101347
Product RangeABS07 Series
Technical Datasheet
203,312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.785 |
50+ | €0.636 |
250+ | €0.562 |
500+ | €0.531 |
1500+ | €0.513 |
3000+ | €0.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-T
Order Code2101347
Product RangeABS07 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeABS07 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS07-32.768KHz-T is a 32.768KHz SMD crystal. Suitable for use with wide range in communication & measuring equipment, commercial & industrial applications, wireless communications.
- Low frequency in small size SMD
- 0.9mm height ideal for high density circuit boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- 12.5pF load capacitance, ±20ppm frequency tolerance
- Flexural mode (tuning fork) operation mode
- 0.1µW drive level typ
- Aging range from -3 to +3ppm (25°C±3°C 1st year), 500Mohm min insulation resistance (100VDC ±15V)
- Operating temperature range from -40 to +85°C
- Temperature coefficient is -0.036ppm/T² typical
Notes
Due to material availability, the outline and finish colour of the component may vary, this variation in no way affects the electrical performance of the product.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
ABS07 Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045