Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-6-T
Order Code3573156
Product RangeABS25 Series
Technical Datasheet
9,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.357 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,071.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-6-T
Order Code3573156
Product RangeABS25 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeABS25 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Product Overview
ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.
- Plastic moulded SMD, 2.5mm height ideal for high density circuit boards
- Frequency is 32.768KHz, load capacitance is 6pF
- Frequency coefficient is -0.035±0.01ppm/°C typ
- Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
- Load capacitance is 12.5pF typ, drive level is 1µW
- Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
- Insulation resistance is 500Mohm max (100VDC ±15V)
- Size is 8.0 x 3.8 x 2.5mm
- Extended temperature range from -40°C to +85°C (for industrial applications)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (07-Nov-2024)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
6pF
Product Range
ABS25 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322
Product traceability