Print Page
1,651 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.460 |
| 10+ | €3.130 |
| 25+ | €3.070 |
| 50+ | €3.010 |
| 100+ | €2.950 |
| 500+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACHL-25.000MHZ-EK
Order Code1652541
Product RangeACHL
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -30ppm
Oscillator CaseThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom3.3V
Product RangeACHL
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ACHL-25.000MHZ-EK is a 13.2 x 13.2 x 5.5mm 30ppm half size dip low voltage 3.3VHCMOS/TTL compatible Crystal Clock Oscillator with tri-state enable or disable option and tight symmetry. The ACHL series for use with the clock signal sources for digital chips, microprocessors and low power applications.
- 60% Maximum symmetry
- 100ns Maximum disable or enable time
- 100ms Start-up time
Applications
Clock & Timing, Power Management
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
Through Hole, 13.2mm x 13.2mm
Product Range
ACHL
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability