Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-Q7040-102-T
Order Code3994286
Product RangeACMP-Q7040 Series
Technical Datasheet
5,826 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
50+ | €1.430 |
100+ | €1.360 |
250+ | €1.170 |
500+ | €1.090 |
1500+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q7040-102-T
Order Code3994286
Product RangeACMP-Q7040 Series
Technical Datasheet
DC Current Rating3A
Inductance-
Product RangeACMP-Q7040 Series
Impedance1.02kohm
Inductor Case / Package-
Common Mode Filter Case7mm x 6mm x 3.8mm
Product Length7mm
Product Width6mm
Product Height3.8mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
3A
Product Range
ACMP-Q7040 Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.8mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
1.02kohm
Common Mode Filter Case
7mm x 6mm x 3.8mm
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184
Product traceability