Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA705MT
Order Code4566127
Product RangeADCR-X02R7S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 3600+ | €0.790 | 
Price for:Each
Minimum: 3600
Multiple: 3600
€2,844.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA705MT
Order Code4566127
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance7F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.09ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
7F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
-
ESR
0.09ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability