Print Page
Image is for illustrative purposes only. Please refer to product description.
413 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.510 |
| 5+ | €4.070 |
| 10+ | €3.620 |
| 50+ | €3.330 |
| 100+ | €3.260 |
| 250+ | €3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- 2.4GHz external whip antenna for Wi-Fi, ISM and router applications
- 10cm RG178/RF1.37 cable with IPEX connector
- 198 x Ø12.9mm (length x diameter) size
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.4835GHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
2.4GHz
Antenna Mounting
Knuckle
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01