Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.480 |
| 5+ | €121.170 |
| 10+ | €118.860 |
| 50+ | €54.240 |
Price for:Each
Minimum: 1
Multiple: 1
€123.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.825GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
4.9GHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability