Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.020 |
5+ | €66.470 |
10+ | €60.550 |
50+ | €52.190 |
Price for:Each
Minimum: 1
Multiple: 1
€72.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEARBD048014-SG3
Order Code3501679
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain5.65dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.602GHz
Gain
5.65dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability