Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0029-T
Order Code4692095
Product RangeAFII-SW Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
50+ | €1.040 |
100+ | €0.990 |
250+ | €0.911 |
500+ | €0.881 |
1000+ | €0.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0029-T
Order Code4692095
Product RangeAFII-SW Series
Technical Datasheet
Centre Frequency915MHz
Pass Band Frequency-
SAW Filter ApplicationsAutomotive Telematics & Asset Tracking, Internet of Things, Smart Lighting, Smart Metering
No. of Pins6Pins
Product RangeAFII-SW Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
915MHz
SAW Filter Applications
Automotive Telematics & Asset Tracking, Internet of Things, Smart Lighting, Smart Metering
Product Range
AFII-SW Series
SVHC
No SVHC (21-Jan-2025)
Pass Band Frequency
-
No. of Pins
6Pins
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability