Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMSLA-1070-215NK-T
Order Code3890109
Product RangeAMSLA-1070 Series
Technical Datasheet
978 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
10+ | €1.150 |
50+ | €1.000 |
100+ | €0.876 |
200+ | €0.833 |
500+ | €0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1070-215NK-T
Order Code3890109
Product RangeAMSLA-1070 Series
Technical Datasheet
Inductance215nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeAMSLA-1070 Series
Inductor Case / Package-
Power Inductor Case10.4mm x 8mm x 7mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7mm
Technical Specifications
Inductance
215nH
Inductor Construction
Shielded
Product Range
AMSLA-1070 Series
Power Inductor Case
10.4mm x 8mm x 7mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
61A
Saturation Current (Isat)
44A
Inductor Case / Package
-
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability