Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMSLA-7050-150NM-T
Order Code3890112
Product RangeAMSLA-7050 Series
Technical Datasheet
963 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.030 |
| 50+ | €0.766 |
| 100+ | €0.726 |
| 250+ | €0.635 |
| 500+ | €0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-7050-150NM-T
Order Code3890112
Product RangeAMSLA-7050 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeAMSLA-7050 Series
Inductor Case / Package-
Power Inductor Case7mm x 7mm x 5mm
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
AMSLA-7050 Series
Power Inductor Case
7mm x 7mm x 5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
45A
Saturation Current (Isat)
30A
Inductor Case / Package
-
DC Resistance Max
350µohm
Product Length
7mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability