Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMXLA-Q6030-100M-T
Order Code3819087
Product RangeAMXLA-Q6030 Series
Technical Datasheet
696 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
50+ | €0.807 |
100+ | €0.766 |
250+ | €0.728 |
500+ | €0.683 |
1000+ | €0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMXLA-Q6030-100M-T
Order Code3819087
Product RangeAMXLA-Q6030 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeAMXLA-Q6030 Series
Inductor Case / Package-
Power Inductor Case7.1mm x 6.6mm x 2.8mm
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMXLA-Q6030 Series
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
DC Resistance Max
0.068ohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability