Print Page
Image is for illustrative purposes only. Please refer to product description.
712 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.160 |
10+ | €2.420 |
25+ | €2.340 |
50+ | €2.200 |
100+ | €2.050 |
500+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoANFCA-101-2515-A02
Order Code2889297
Technical Datasheet
Antenna TypeNFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Flexible NFC antenna
- Ultra-thin flexible antenna structure (220+/-46μm)
- Peel and stick antenna designs
- Ferrite sheet backing optimizes magnetic fields
- Wide operating temperature range -40℃ to +85℃
- Matched to leading NFC controller IC’s
Applications
Wireless
Technical Specifications
Antenna Type
NFC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001