Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOC97FAJC-38.8800
Order Code4461670
Product RangeAOC97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
125+ | €40.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 125
Multiple: 125
€5,068.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC97FAJC-38.8800
Order Code4461670
Product RangeAOC97 Series
Technical Datasheet
Frequency Nom38.88MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityCMOS
Oscillator CaseSMD, 9.7mm x 7.5mm
Supply Voltage Nom3.3V
Product RangeAOC97 Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
38.88MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppb
Oscillator Case
SMD, 9.7mm x 7.5mm
Product Range
AOC97 Series
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability