Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY-10.000MHZ
Order Code3819857
Product RangeAOCJY Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.540 |
5+ | €121.530 |
10+ | €121.520 |
Price for:Each
Minimum: 1
Multiple: 1
€121.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY-10.000MHZ
Order Code3819857
Product RangeAOCJY Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -5ppb
Oscillator Output CompatibilityCMOS
Oscillator CaseSMD, 25.4mm x 22.1mm
Supply Voltage Nom3.3V
Product RangeAOCJY Series
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
5ppb
Oscillator Case
SMD, 25.4mm x 22.1mm
Product Range
AOCJY Series
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054771
Product traceability