Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY3B-10.000MHZ-E-SW
Order Code4138802
Product RangeAOCJY3 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.540 |
5+ | €138.720 |
10+ | €114.940 |
Price for:Each
Minimum: 1
Multiple: 1
€158.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY3B-10.000MHZ-E-SW
Order Code4138802
Product RangeAOCJY3 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 25.4mm x 25.4mm
Supply Voltage Nom12V
Product RangeAOCJY3 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
10ppb
Oscillator Case
Through Hole, 25.4mm x 25.4mm
Product Range
AOCJY3 Series
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133
Product traceability