Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY7TQ-X-100.000MHZ-1
Order Code4141226
Product RangeAOCJY7TQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €868.820 |
Price for:Each
Minimum: 2
Multiple: 2
€1,737.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY7TQ-X-100.000MHZ-1
Order Code4141226
Product RangeAOCJY7TQ Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -100ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseSMD, 25.5mm x 25.5mm
Supply Voltage Nom12V
Product RangeAOCJY7TQ Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
100MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
100ppb
Oscillator Case
SMD, 25.5mm x 25.5mm
Product Range
AOCJY7TQ Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133
Product traceability