Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOTA-B201612Q1R0MT
Order Code4566301
Product RangeAOTA-B201612Q Series
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.320 |
| 50+ | €0.239 |
| 250+ | €0.187 |
| 500+ | €0.184 |
| 1000+ | €0.144 |
| 2000+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201612Q1R0MT
Order Code4566301
Product RangeAOTA-B201612Q Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeAOTA-B201612Q Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AOTA-B201612Q Series
DC Resistance Max
0.045ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability