Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAPARN1204-S2450
Order Code2986165
Product RangeAPAR Series
Technical Datasheet
199 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.230 |
| 10+ | €1.960 |
| 25+ | €1.920 |
| 50+ | €1.880 |
| 100+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPARN1204-S2450
Order Code2986165
Product RangeAPAR Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size12mm x 12mm x 4mm
Product RangeAPAR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
2.45GHz
Product Range
APAR Series
Antenna Case Size
12mm x 12mm x 4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability