Print Page
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
50+ | €3.300 |
100+ | €2.730 |
250+ | €2.450 |
500+ | €2.260 |
1000+ | €2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMPC-60.000MHZ-LR-T
Order Code1960719
Product RangeASEMP
Technical Datasheet
Frequency Nom60MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeASEMP
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASEMP series pure SILICON™ Clock Oscillator offers in an ultra-miniature performance plastic package. It is suitable for use in storage area networks such as SATA, SAS, fibre channel, passive optical networks as EPON, 10G-EPON, GPON, 10G-PON, Ethernet (1G, 10GBASE-T,/KR/LR/SR, FCoE), PCI express and Display port applications.
- High performance MEMS technology by Discera
- Low power consumption for high speed communication
- Exceptional stability over temperature at -40 to 85°C, ±15ppm
- Extended automotive grade temperature stability at -55 to 125°C, ±25ppm
- Available in 50kg shock resistance configuration
- MIL-STD-883 shock and vibration compliant
- Durable QFN plastic compact packaging
- Standby or disable tri-state function
- Low jitter
- -50dBc High power supply noise reduction
- Moisture sensitivity level 1
Applications
Aerospace, Defence, Military, Communications & Networking, Multimedia, Industrial
Technical Specifications
Frequency Nom
60MHz
Frequency Stability + / -
25ppm
Product Range
ASEMP
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
Product traceability