Print Page
554 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
50+ | €1.760 |
100+ | €1.650 |
250+ | €1.620 |
500+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASH7KW-32.768KHZ-L-T
Order Code2467925
Product RangeASH7KW
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 1.5mm
Supply Voltage Nom-
Product RangeASH7KW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASH7KW series low power SMD Crystal Oscillator works at frequency of 32.768kHz. It is suitable for use in factory automation, PC server, W-LAN/GPS chipset, general purpose clock generator for digital systems, clock drivers for real time clocks, timekeeping in network servers and computers, electricity, gas and water metering, portable field communication, mobile phone, clock and data recovery, CCD clock for VTR camera, portable MP3 players and games.
- Ultra-miniature size
- Low voltage operation
- Low current consumption
- VDD controls the output amplitude
- Moisture sensitivity level 1
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Clock & Timing, Automation & Process Control, Metering, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.2mm x 1.5mm
Product Range
ASH7KW
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
-
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ASH7KW-32.768KHZ-L-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
Product traceability