Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASMPH-1008-2R2M-T
Order Code4142827
Product RangeASMPH-1008 Series
Technical Datasheet
2,720 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.186 |
50+ | €0.156 |
250+ | €0.128 |
500+ | €0.117 |
1500+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPH-1008-2R2M-T
Order Code4142827
Product RangeASMPH-1008 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.08ohm
Self Resonant Frequency55MHz
DC Current Rating1.3A
Inductor Case / Package1008 [2520Metric]
Product RangeASMPH-1008 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
55MHz
Inductor Case / Package
1008 [2520Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.08ohm
DC Current Rating
1.3A
Product Range
ASMPH-1008 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for ASMPH-1008-2R2M-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00263
Product traceability