Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASR433.92E-T
Order Code3820136
Product RangeASR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,980.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASR433.92E-T
Order Code3820136
Product RangeASR Series
Technical Datasheet
Frequency433.92MHz
Oscillator MountingSMD
No. of Pins8 Pin
Resonant Impedance50ohm
Frequency Tolerance± 75kHz
Product RangeASR Series
Frequency Stability-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency
433.92MHz
No. of Pins
8 Pin
Frequency Tolerance
± 75kHz
Frequency Stability
-
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
50ohm
Product Range
ASR Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability