Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.418 |
100+ | €0.347 |
500+ | €0.307 |
1000+ | €0.286 |
2000+ | €0.273 |
4000+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATRD-R-0003
Order Code4381842
Technical Datasheet
Filter TypeTriplexer
No. of Pins8Pins
Pass Band Frequency1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
RF Filter ApplicationsBroadband Gateways, Dual-Band Wi-Fi & GPS, GNSS, Wi-Fi Soundbars, Speakers & 802.11a/b/g/ac
Filter Case Style0805 [2012 Metric]
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATRD-R-0003 is a multi-layer chip triplexer. A triplexer's primary function is to separate incoming signals into three separate frequency bands, combine signals from three different bands into a single output, and ensure isolation between the bands to prevent interference. Typical applications include dual-band Wi-Fi/GPS, GNSS, Wi-Fi speakers and sound bars, video streaming and network cameras, VR head mount displays, car infotainment systems and broadband gateways.
- LTCC diplexer supporting 1560 - 1606MHz/ 2400 - 2500MHz/ 4900 - 5950MHz
- SMD mounting
- Low insertion loss of 0.7dB
- 2 x 1.25 x 0.9mm package
- Operating temperature range from -40°C to+85°C
Technical Specifications
Filter Type
Triplexer
Pass Band Frequency
1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
No. of Pins
8Pins
RF Filter Applications
Broadband Gateways, Dual-Band Wi-Fi & GPS, GNSS, Wi-Fi Soundbars, Speakers & 802.11a/b/g/ac
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability