Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €222.740 |
5+ | €212.130 |
10+ | €197.990 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€222.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoSILCOSET 105, 1.01KG
Order Code2387242
Technical Datasheet
Potting Compound TypeSilicone - 2 Part
Dispensing MethodCan
Compound ColourWhite
Volume-
Weight1.01kg
Product Range-
Product Overview
Silcoset 105 2-part encapsulation and potting silicone is a pourable, liquid silicone rubber which; with the addition of a curing agent will cure at room temperature to form a resilient silicone rubber. It remains flexible over the temperature a wide temperature range. It possesses excellent weathering resistance, is resistant to oxidation and to many oils and chemicals and exhibits very good electrical properties. Silcoset® is approved under the UK ministry of defence air materials specification DTD 900, 900/4721 and AFS 1980.
- Aerospace approved, good electrical isolation properties
- Cure type is condensation, de-mould time/full cure at 23°C/73°F is 7hours
- Mix ratio by weight is 100:1, colour is white
- Density is 1.19g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Thermal conductivity is 0.2W/mK, dielectric constant is 3.4 (ASTM D150)
- Dielectric strength is 508V/mil
- Shelf life is 9months
Technical Specifications
Potting Compound Type
Silicone - 2 Part
Compound Colour
White
Weight
1.01kg
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3