Print Page
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.340 |
5+ | €27.930 |
10+ | €26.710 |
20+ | €25.600 |
50+ | €25.090 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€32.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DZ2132-0035DO is a Non-pivot Slide offers 75% extension with load rating up to 35kg.
- Hold-out in open position
- 12.7mm slide thickness
- Hold-in
- Cam drawer adjust (3.2mm)
- Front disconnect
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
260mm
Carrying Capacity
35kg
Length
350mm
Bearing Style
-
Product Range
DZ2132-DO
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64