Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €38.410 |
5+ | €33.400 |
10+ | €32.000 |
20+ | €31.360 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€38.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0045TR
Order Code1893070
Technical Datasheet
Slide TypeNon Pivot
Length450mm
Extended Length457mm
Bearing Style-
Carrying Capacity45kg
Product Range-
Product Overview
The DZ3832-0045TR is a Non-pivot Slide offers 100% extension with load rating up to 45kg.
- 5kg Activation force
- Opens drawers approximately 50mm-125mm from the closed position
- Stay-closed feature
- Touch release-push drawer front to open or close
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
457mm
Carrying Capacity
45kg
Length
450mm
Bearing Style
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3