Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.130 |
| 5+ | €73.020 |
| 10+ | €68.270 |
| 25+ | €66.900 |
| 50+ | €65.540 |
Price for:Each
Minimum: 1
Multiple: 1
€75.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/ACS2
Order Code4746982
Product RangeACS2 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range600V AC
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid-Core
Secondary Signal Type-
Sensor MountingDIN Rail, Panel
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeACS2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
Solid-Core
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
600V AC
Accuracy
-
Secondary Signal Type
-
Operating Temperature Min
-15°C
Product Range
ACS2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
