Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No420
Order Code2366948
Technical Datasheet
LED ColourRed, Green, Blue
Forward Voltage5V
Luminous Intensity2cd
Display Dots x Lines16 x 32
Display Size192mm x 96mm
Peak Wavelength-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Red, Green, Blue
Luminous Intensity
2cd
Display Size
192mm x 96mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Forward Voltage
5V
Display Dots x Lines
16 x 32
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180079