Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No520
Order Code2816390
Technical Datasheet
ESD Storage Type-
External Height - Imperial5.5"
External Height - Metric139.7mm
External Width - Imperial1.25"
External Width - Metric31.8mm
External Depth - Imperial7.5"
External Depth - Metric190.5mm
Product Range-
Technical Specifications
ESD Storage Type
-
External Height - Metric
139.7mm
External Width - Metric
31.8mm
External Depth - Metric
190.5mm
External Height - Imperial
5.5"
External Width - Imperial
1.25"
External Depth - Imperial
7.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293479