Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No801
Order Code2215029
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type0
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsBreadboard/Perfboard, Female Headers, Bumper, Terminal Blocks
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Breadboard/Perfboard, Female Headers, Bumper, Terminal Blocks
Add-On-Card & Module Type
0
Product Range
-
Silicon Core Number
-
For Use With
Raspberry Pi
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113